896-022-560-807

Heilind Number:EDA896-022-560-807
Manufacturer:EDAC
Manufacturer Number:896-022-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a total of 22 positions spread across 2 rows, they offer ample connectivity options for your PCB setup. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and commercial applications. Install with ease, thanks to the straight mount orientation. Trust in our connectors to deliver seamless and high-quality performance, every time.