896-022-560-808

Heilind Number:EDA896-022-560-808
Manufacturer:EDAC
Manufacturer Number:896-022-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-808

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in extreme conditions. With a 3A amperage rating and Copper Alloy contacts, they provide secure power transmission. The dual-row configuration with 22 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Upgrade your PCB setup with these high-quality connectors for seamless and efficient board-to-board connections.