896-022-560-812

Heilind Number:EDA896-022-560-812
Manufacturer:EDAC
Manufacturer Number:896-022-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. Featuring a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer optimal performance under extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and two rows of 22 positions each, they provide ample power and signal transmission capabilities. The copper alloy contact material ensures efficient conductivity, while the .125 in pitch and .2 in row spacing allow for precise alignment on your circuit board. Whether for industrial machinery, telecommunications equipment, or aerospace applications, our straight mount orientation connectors deliver seamless board-to-board connectivity. Trust in our quality products to meet your interconnection needs with precision and performance.