896-023-500-101

Heilind Number:EDA896-023-500-101
Manufacturer:EDAC
Manufacturer Number:896-023-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-500-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for uncompromising performance, these connectors offer a seamless link between boards, ensuring reliable power transmission. With a sleek black finish and a single-row configuration, they provide a sleek and space-efficient solution for your electronic assembly needs. Boasting a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, these connectors guarantee durability and secure contact points. Featuring 23 positions at a pitch of .125 inches, they accommodate a wide range of applications with ease. Their straight mount orientation and .2-inch row spacing further enhance versatility in installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your PCB connections today with our high-performance Card Edge Connectors.