896-023-520-102

Heilind Number:EDA896-023-520-102
Manufacturer:EDAC
Manufacturer Number:896-023-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-520-102

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for durability and reliability, they feature a single row of 23 positions with a pitch of .125 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance and safety. Contacts are crafted from Copper Alloy, guaranteeing efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Their straight mount orientation offers easy installation on your PCBs, making them essential components for seamless board-to-board connections in demanding environments. Trust in their quality to optimize the performance of your electronic systems.