896-023-520-112

Heilind Number:EDA896-023-520-112
Manufacturer:EDAC
Manufacturer Number:896-023-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-520-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 23 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where robust performance is essential. Say goodbye to connectivity issues and experience seamless data transfer with our high-temp Card Edge Connectors.