896-023-520-602

Heilind Number:EDA896-023-520-602
Manufacturer:EDAC
Manufacturer Number:896-023-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-520-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed to meet your demanding connectivity needs. With a sleek black finish, these connectors not only offer a stylish touch but also deliver exceptional performance. Featuring a single row layout with 23 positions, they provide seamless and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors ensure durability and reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can operate flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in our connectors for seamless and reliable connectivity in your PCB projects.