896-023-521-103

Heilind Number:EDA896-023-521-103
Manufacturer:EDAC
Manufacturer Number:896-023-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-521-103

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity for up to 23 positions. Crafted with copper alloy contacts, they guarantee efficient power transmission, rated at 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stable performance in extreme conditions. Perfect for a range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors are a must-have for any project that demands high-quality interconnect solutions. Elevate your design with these essential components.