896-023-521-604

Heilind Number:EDA896-023-521-604
Manufacturer:EDAC
Manufacturer Number:896-023-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-521-604

Detailed Description

Introducing our high-temp black Card Edge Connectors, designed for optimal performance in demanding environments. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity for your PCB applications. Featuring a single row with 23 positions and a pitch of .125 inches, they offer seamless integration on your boards. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups. Trust in their 3A amperage rating and sturdy construction for consistent and durable connections. Elevate your connectivity solutions with these essential components.