896-023-521-608

Heilind Number:EDA896-023-521-608
Manufacturer:EDAC
Manufacturer Number:896-023-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-521-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless board-to-board connectivity. With a sleek black finish and a single row configuration, these connectors offer reliable performance in demanding environments. Each connector features 23 positions, ensuring ample connectivity options. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Trust in our connectors for efficient and secure PCB connections.