896-023-521-612

Heilind Number:EDA896-023-521-612
Manufacturer:EDAC
Manufacturer Number:896-023-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-521-612

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors, meticulously engineered for optimal performance. Designed for seamless integration, these connectors boast a single row configuration with 23 positions, ensuring reliable connectivity. Crafted with precision, they feature Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing both conductivity and robustness. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Whether in straight mount orientation or in demanding environments, these connectors deliver unwavering performance, making them a must-have in your connectivity arsenal. Elevate your PCB assembly with our high-quality Card Edge Connectors.