896-023-522-102

Heilind Number:EDA896-023-522-102
Manufacturer:EDAC
Manufacturer Number:896-023-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-522-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for premium performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a total of 23 positions, they offer seamless integration for your PCB needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for premium performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a total of 23 positions, they offer seamless integration for your PCB needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications.