896-023-522-103

Heilind Number:EDA896-023-522-103
Manufacturer:EDAC
Manufacturer Number:896-023-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-522-103

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and a single row configuration. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your PCBs. Featuring 23 positions with copper alloy contacts, they ensure secure and efficient connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and flame resistance. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for high-temp environments. Choose these connectors for optimal performance in your board-to-board PCB setups.