896-023-522-112

Heilind Number:EDA896-023-522-112
Manufacturer:EDAC
Manufacturer Number:896-023-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-522-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 23 positions, ideal for streamlined setups. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they're perfect for demanding environments. Choose these connectors for top-tier quality and efficiency in your electronic projects.