896-023-526-603

Heilind Number:EDA896-023-526-603
Manufacturer:EDAC
Manufacturer Number:896-023-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-526-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With a low amperage rating of 3A, they efficiently power your devices while maintaining durability. The copper alloy contact material ensures secure and consistent performance, while the 23 positions and single row configuration offer ample connectivity options. Perfect for PCB assemblies, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in any setting. Upgrade your connectivity solutions today with these essential components.