896-023-526-607

Heilind Number:EDA896-023-526-607
Manufacturer:EDAC
Manufacturer Number:896-023-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-526-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 23 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Whether for industrial or commercial applications, these connectors offer high amperage (3 A) performance and a straight mount orientation, making them a versatile solution for your connectivity needs.