896-023-540-101

Heilind Number:EDA896-023-540-101
Manufacturer:EDAC
Manufacturer Number:896-023-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-540-101

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black exterior and are constructed with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row configuration and 23 positions, they offer seamless connectivity for your PCB applications. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial settings. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your connectivity solutions with these advanced Card Edge Connectors.