896-023-540-104

Heilind Number:EDA896-023-540-104
Manufacturer:EDAC
Manufacturer Number:896-023-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-540-104

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connectors. Designed for seamless performance under extreme conditions, these connectors are a reliable choice for industries requiring durability and precision. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only offer a professional look but also ensure compliance with safety standards. Featuring copper alloy contact material, they guarantee efficient conductivity, while the 1-row design with 23 positions allows for easy integration. The .125-inch pitch and .2-inch row spacing provide optimal connectivity, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project where reliability is key. Explore our range of high-quality connectors and discover the perfect solution for your PCB connectivity needs.