896-023-541-101

Heilind Number:EDA896-023-541-101
Manufacturer:EDAC
Manufacturer Number:896-023-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-541-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout, featuring 23 positions for seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing, they guarantee durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity while the .125 inch pitch and .2 inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for various industrial settings. Choose straight mount orientation for easy installation. Elevate your PCB connections with these high-quality components.