896-023-541-102

Heilind Number:EDA896-023-541-102
Manufacturer:EDAC
Manufacturer Number:896-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-541-102

Detailed Description

Elevate your connectivity game with these High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 23 positions, they offer seamless integration for your PCB projects. The copper alloy contacts ensure reliable power delivery, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Upgrade your setup with these robust and versatile components.