896-023-541-104

Heilind Number:EDA896-023-541-104
Manufacturer:EDAC
Manufacturer Number:896-023-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-541-104

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors boast a sleek black finish and are engineered to deliver a reliable amperage of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row with 23 positions and a pitch of .125 inches, they offer convenient and efficient PCB-to-board connections. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in any electronic setup. Explore seamless connectivity like never before with our Card Edge Connectors.