896-023-541-604

Heilind Number:EDA896-023-541-604
Manufacturer:EDAC
Manufacturer Number:896-023-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-541-604

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring a single row with 23 positions, they ensure seamless connectivity for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating accommodates your power needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various industries. Upgrade your connectivity solutions with our Card Edge Connectors.