896-023-558-103

Heilind Number:EDA896-023-558-103
Manufacturer:EDAC
Manufacturer Number:896-023-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-558-103

Detailed Description

Enhance your high-temperature connectivity with these Black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a single row layout with 23 contact positions, ensuring reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing provides excellent heat resistance and durability. The Copper Alloy contact material guarantees efficient power delivery, with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise PCB assembly is facilitated. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for various applications, these connectors are a vital component in maintaining seamless connectivity within your systems.