896-023-558-108

Heilind Number:EDA896-023-558-108
Manufacturer:EDAC
Manufacturer Number:896-023-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-558-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. With a single row configuration and a total of 23 positions, they offer reliable connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors support right-angle mounting orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for high-performance systems. Upgrade your PCB connectivity with these essential components.