896-023-558-112

Heilind Number:EDA896-023-558-112
Manufacturer:EDAC
Manufacturer Number:896-023-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-558-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 23 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for high-density applications. Their right-angle mount orientation allows for efficient installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Stay ahead of the curve in connectivity with these essential components.