896-023-558-602

Heilind Number:EDA896-023-558-602
Manufacturer:EDAC
Manufacturer Number:896-023-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting a single row design with 23 positions, a .125" pitch, and .2" row spacing, they offer seamless integration for your board-to-board connections. Their right-angle mount orientation provides flexibility in installation, while their wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your setup with these essential connectors, perfect for various applications in the electronics industry.