896-023-558-603

Heilind Number:EDA896-023-558-603
Manufacturer:EDAC
Manufacturer Number:896-023-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-558-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered to withstand heat with a UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 23 positions, they ensure seamless and efficient board-to-board connections. Crafted with precision, the copper alloy contact material and .125-inch pitch guarantee reliable signal transmission. Their right-angle mount orientation offers versatile installation options, while their wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your PCB setup with these top-of-the-line connectors and experience unparalleled performance.