896-023-559-101

Heilind Number:EDA896-023-559-101
Manufacturer:EDAC
Manufacturer Number:896-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 23 positions, they offer seamless integration for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, these connectors are perfect for board-to-board setups, with a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.