896-023-559-102

Heilind Number:EDA896-023-559-102
Manufacturer:EDAC
Manufacturer Number:896-023-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-559-102

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 23 positions, these connectors offer seamless connectivity in compact spaces. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in electronics and beyond. Elevate your PCB assembly with these high-quality connectors.