896-023-559-104

Heilind Number:EDA896-023-559-104
Manufacturer:EDAC
Manufacturer Number:896-023-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a contact material of Copper Alloy, they ensure reliable conductivity with an amperage of 3 A. The one-row design with 23 positions offers seamless integration, while the .125-inch pitch and .2-inch row spacing guarantee precise connections. Perfect for space-saving setups, these connectors boast a right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring high-quality board-to-board connectivity. Upgrade your setup with these essential components from our diverse range of PCB connectors.