896-023-559-608

Heilind Number:EDA896-023-559-608
Manufacturer:EDAC
Manufacturer Number:896-023-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-559-608

Detailed Description

Enhance your high temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 23 positions and a pitch of .125 inches. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable conductivity under extreme conditions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Perfect for board-to-board PCB connectivity, these connectors are a reliable choice for industrial and commercial electronics projects.