896-024-500-101

Heilind Number:EDA896-024-500-101
Manufacturer:EDAC
Manufacturer Number:896-024-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking black. Designed for optimal performance, these connectors feature a single row with 24 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliability in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. The right-angle mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your electronic assemblies with these high-quality connectors.