896-024-500-203

Heilind Number:EDA896-024-500-203
Manufacturer:EDAC
Manufacturer Number:896-024-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-203

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a current rating of 3 A and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 24 positions allows for efficient PCB connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with these high-quality Card Edge Connectors.