896-024-500-207

Heilind Number:EDA896-024-500-207
Manufacturer:EDAC
Manufacturer Number:896-024-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-207

Detailed Description

Experience seamless connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in the most demanding conditions. With two rows and 24 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on industrial machinery or electronic devices, these connectors, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, are your ideal solution for secure and durable board-to-board connections. Choose the straight mount orientation for seamless integration. Elevate your connectivity experience with these high-temp Card Edge Connectors.