896-024-500-212

Heilind Number:EDA896-024-500-212
Manufacturer:EDAC
Manufacturer Number:896-024-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and 24 positions across 2 rows, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Their straight mount orientation and black color add versatility to any setup. Upgrade your connection capabilities with these top-tier Card Edge Connectors.