896-024-500-602

Heilind Number:EDA896-024-500-602
Manufacturer:EDAC
Manufacturer Number:896-024-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-602

Detailed Description

Achieve reliable high-temperature connectivity with our black Card Edge Connectors. Designed for seamless integration in electronic applications, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and a total of 24 copper alloy contact positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for a secure and stable connection in your electronic systems. Elevate your PCB connectivity with these high-performance components.