896-024-500-804

Heilind Number:EDA896-024-500-804
Manufacturer:EDAC
Manufacturer Number:896-024-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-804

Detailed Description

Enhance your high-temperature circuit connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission while maintaining safety standards. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless integration for up to 24 positions. Perfect for PCB applications, their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industry where precision and durability are paramount. Elevate your connectivity solutions with these cutting-edge components.