896-024-500-808

Heilind Number:EDA896-024-500-808
Manufacturer:EDAC
Manufacturer Number:896-024-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-808

Detailed Description

Upgrade your PCB connectivity with our high temperature Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide efficient power transmission. The two-row design with 24 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mount orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.