896-024-520-101

Heilind Number:EDA896-024-520-101
Manufacturer:EDAC
Manufacturer Number:896-024-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 24 positions, allowing for seamless board-to-board connectivity. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they can withstand high temperatures and deliver reliable conductivity. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Joining our extensive lineup of quality connectors, they guarantee efficient and secure connections for your electronic projects. Upgrade now and experience seamless connectivity like never before.