896-024-520-102

Heilind Number:EDA896-024-520-102
Manufacturer:EDAC
Manufacturer Number:896-024-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and a single row layout for seamless integration. With a contact material of Copper Alloy, and a housing material of UL 94V-0 Polyphenylene Sulfide, they ensure exceptional performance even in high-temperature environments, with an operating range of -40 to 105 °C. Boasting 24 positions and a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and a row spacing of .2 inches allow for easy installation. Ideal for a variety of applications, these connectors are a must-have for any PCB project.