896-024-520-104

Heilind Number:EDA896-024-520-104
Manufacturer:EDAC
Manufacturer Number:896-024-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-104

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for seamless integration and reliable performance in high-temperature environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer superior durability and heat resistance. With a single row configuration and a pitch of .125 inches, they provide efficient connectivity with a total of 24 positions. The contact material, made of Copper Alloy, ensures optimal conductivity. Suitable for straight mounting orientation, these connectors are ideal for various applications, thanks to their wide operating temperature range of -40 to 105°C. Elevate your PCB connectivity with these high-quality connectors.