896-024-520-107

Heilind Number:EDA896-024-520-107
Manufacturer:EDAC
Manufacturer Number:896-024-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. Crafted with precision, the copper alloy contacts guarantee reliable power transmission, rated at 3A. Their straight mount orientation and 24 positions provide versatility in assembly, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your connection solutions with these innovative connectors.