896-024-520-112

Heilind Number:EDA896-024-520-112
Manufacturer:EDAC
Manufacturer Number:896-024-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they guarantee robust and efficient operation. With a single row configuration and 24 positions, they offer convenient and secure board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are essential for a wide range of industrial and electronic setups. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.