896-024-520-201

Heilind Number:EDA896-024-520-201
Manufacturer:EDAC
Manufacturer Number:896-024-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-201

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for ultimate durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a low profile and straight mount orientation, they seamlessly integrate into your setup. The two rows of copper alloy contacts, with a pitch of .125 inches and 24 positions, provide secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our top-of-the-line product to enhance your electronic systems' performance.