896-024-520-202

Heilind Number:EDA896-024-520-202
Manufacturer:EDAC
Manufacturer Number:896-024-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-202

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your PCBs. The straight mount orientation and 24 positions offer versatility in your layout design. Operable in harsh environments, these connectors have an impressive operating temperature range of -40 to 105°C. Elevate your electronic assemblies with our premium Card Edge Connectors.