896-024-520-204

Heilind Number:EDA896-024-520-204
Manufacturer:EDAC
Manufacturer Number:896-024-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-204

Detailed Description

Elevate your connection capabilities with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a sleek black design and are constructed with UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a two-row configuration and a total of 24 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straightforward installation, these connectors have a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where durability is essential. Trust in our High Temp Card Edge Connectors to deliver consistent performance, even in the harshest conditions.