896-024-520-208

Heilind Number:EDA896-024-520-208
Manufacturer:EDAC
Manufacturer Number:896-024-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-208

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors, designed to withstand extreme operating conditions. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they offer both reliability and style. Featuring two rows of 24 copper alloy contacts, each with a 3A rating, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity solutions with these top-of-the-line components.