896-024-520-212

Heilind Number:EDA896-024-520-212
Manufacturer:EDAC
Manufacturer Number:896-024-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in harsh environmental conditions. Featuring two rows and 24 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch further enhance their conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have for any project requiring secure and efficient board-to-board PCB connections. Elevate your connectivity solutions with our high-quality Card Edge Connectors.