896-024-520-602

Heilind Number:EDA896-024-520-602
Manufacturer:EDAC
Manufacturer Number:896-024-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-602

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. With a sleek black finish and a single row design, these connectors offer seamless integration for your PCB applications. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they ensure optimal performance and longevity. With 24 positions and a pitch of .125 inches, they provide ample connectivity options with precise spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature settings. Trust in our connectors for secure and efficient board-to-board connections in any project.