896-024-520-603

Heilind Number:EDA896-024-520-603
Manufacturer:EDAC
Manufacturer Number:896-024-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-603

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation and 24 positions cater to seamless installation. Operating flawlessly in a wide temperature range of -40 to 105 degrees Celsius, these connectors are a must-have for any PCB assembly project. Explore the full range of features and benefits in our catalog under the category of Board To Board PCB Connectors. Elevate your connectivity game with these essential components.